ROHM 60V 2A, Schottky Diode, 2-Pin SOD-123FL RBR2MM60BTR
- RS Stock No.:
- 150-2133
- Mfr. Part No.:
- RBR2MM60BTR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-2133
- Mfr. Part No.:
- RBR2MM60BTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Diode | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky Barrier | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Diode | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
Small power mold type (PMDU)
High reliability
Low VF
High reliability
Low VF
Related links
- onsemi 60V 2A 2-Pin SOD-123FL NTS260SFG
- Fagor Electronica 60V 2A 2-Pin SOD123W FSS26W TRTB
- ROHM 40V 1A 2-Pin SOD-123FL RB168MM-40TFTR
- ROHM 60V 100mA 2-Pin SOD-923, VNM RB520CM-60T2R
- ROHM 60V 1A 2-Pin SOD-323HE RB168VAM-60TR
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SOD-123FL STPST1H100AFY
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SOD-123FL STPST1H100ZF
- onsemi 40V 2A 2-Pin DO-214AA SS24
