onsemi 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D
- RS Stock No.:
- 124-1676
- Mfr. Part No.:
- ES1D
- Manufacturer:
- onsemi
Image representative of range
Subtotal (1 reel of 7500 units)*
€585.00
(exc. VAT)
€720.00
(inc. VAT)
- 90,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 + | €0.078 | €585.00 |
*price indicative
- RS Stock No.:
- 124-1676
- Mfr. Part No.:
- ES1D
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | ES1D | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Recovery Time trr | 15ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 2.95mm | |
| Length | 4.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series ES1D | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Recovery Time trr 15ns | ||
Maximum Operating Temperature 150°C | ||
Height 2.2mm | ||
Standards/Approvals RoHS | ||
Width 2.95mm | ||
Length 4.75mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D
- Taiwan Semiconductor 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D R2
- Taiwan Semiconductor 200 V 1 A Diode Switching 2-Pin DO-214AC
- HY Electronic Corp 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1D
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC ES1D-E3/5AT
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC ES1D-E3/61T
- onsemi 200 V 1 A Diode General Purpose 2-Pin DO-214AC S1D
