onsemi 200 V 1 A Diode Switching 2-Pin DO-41 MUR120RLG
- RS Stock No.:
- 103-3888
- Mfr. Part No.:
- MUR120RLG
- Manufacturer:
- onsemi
Subtotal (1 reel of 5000 units)*
€405.00
(exc. VAT)
€500.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.081 | €405.00 |
*price indicative
- RS Stock No.:
- 103-3888
- Mfr. Part No.:
- MUR120RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | MUR120 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Width | 2.7mm | |
| Diameter | 2.7mm | |
| Height | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series MUR120 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Width 2.7mm | ||
Diameter 2.7mm | ||
Height 2.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 200 V 1 A Diode Switching 2-Pin DO-41 MUR120RLG
- onsemi 200 V 1 A Diode 2-Pin DO-41 EGP10D
- onsemi 200 V 1 A Diode General Purpose 2-Pin DO-41 MUR120G
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4003
- onsemi 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-41 STTH102RL
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-41 STTH102
- onsemi 200 V 1 A Diode Schottky 2-Pin SOD-123F
