onsemi 800 V 8 A Diode Switching 2-Pin TO-220AC MUR880EG
- RS Stock No.:
- 124-5336
- Mfr. Part No.:
- MUR880EG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€34.80
(exc. VAT)
€42.80
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.696 | €34.80 |
| 100 - 200 | €0.522 | €26.10 |
| 250 - 450 | €0.516 | €25.80 |
| 500 - 950 | €0.477 | €23.85 |
| 1000 + | €0.471 | €23.55 |
*price indicative
- RS Stock No.:
- 124-5336
- Mfr. Part No.:
- MUR880EG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 25μA | |
| Maximum Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 100ns | |
| Standards/Approvals | No | |
| Length | 10.29mm | |
| Height | 9.27mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 25μA | ||
Maximum Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 100ns | ||
Standards/Approvals No | ||
Length 10.29mm | ||
Height 9.27mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 800 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 400 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 200 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 400 V 8 A Diode Switching 2-Pin TO-220AC MUR840G
- onsemi 200 V 8 A Diode Switching 2-Pin TO-220AC MUR820G
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220AC MUR860G
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220AC
