onsemi 200 V 8 A Diode Switching 2-Pin TO-220AC MUR820G
- RS Stock No.:
- 178-4741
- Mfr. Part No.:
- MUR820G
- Manufacturer:
- onsemi
Add 100 more to save 30%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€35.40
(exc. VAT)
€43.55
(inc. VAT)
- Plus 250 left, shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.708 | €35.40 | - |
| 100 - 450 | €0.494 | €24.70 | 30% |
| 500 - 950 | €0.428 | €21.40 | 39% |
| 1000 - 2450 | €0.37 | €18.50 | 47% |
| 2500 + | €0.366 | €18.30 | 48% |
*price indicative
- RS Stock No.:
- 178-4741
- Mfr. Part No.:
- MUR820G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 975mV | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.27mm | |
| Length | 10.29mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 975mV | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 175°C | ||
Height 9.27mm | ||
Length 10.29mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Related links
- onsemi 200 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 200 V 8 A Diode General Purpose 2-Pin TO-220AC BYW80-200G
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220AC
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220AC STTH802D
- onsemi 400 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 800 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 400 V 8 A Diode Switching 2-Pin TO-220AC MUR840G
