onsemi 40 V 30 mA Diode Schottky 2-Pin SOD-523 RB751S40T1G
- RS Stock No.:
- 124-5423
- Mfr. Part No.:
- RB751S40T1G
- Manufacturer:
- onsemi
Image representative of range
Get a bulk buy discount
Add 6000 more to save €6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€81.00
(exc. VAT)
€99.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 06 April 2027
- Plus 9,000 unit(s) shipping from 19 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.027 | €81.00 | - |
| 6000 + | €0.026 | €78.00 | €6.00 |
*price indicative
- RS Stock No.:
- 124-5423
- Mfr. Part No.:
- RB751S40T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 370mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Peak Reverse Current Ir | 500nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 700μm | |
| Width | 900μm | |
| Length | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 370mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Peak Reverse Current Ir 500nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 700μm | ||
Width 900μm | ||
Length 1.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 40 V 30 mA Diode Schottky 2-Pin SOD-523 RB751S40T1G
- ROHM 40 V 30 mA Diode Schottky 2-Pin SOD-523 RB751SM-40T2R
- DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-523 SDM03U40-7
- onsemi 40 V 30 mA Diode Schottky 2-Pin SOD-323 RB751V40T1G
- DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-323 SDMK0340L-7-F
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523 NSR0240V2T1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523 NSR0340V2T1G
- Vishay 40 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123 SD103AW-E3-18
