onsemi 200 V 16 A Diode General Purpose 3-Pin TO-220AB BYW51-200G
- RS Stock No.:
- 124-9965
- Mfr. Part No.:
- BYW51-200G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 124-9965
- Mfr. Part No.:
- BYW51-200G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 970mV | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 9.28mm | |
| Length | 10.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 970mV | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 9.28mm | ||
Length 10.28mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 200 V 16 A Diode General Purpose 3-Pin TO-220AB
- onsemi 200 V 16 A Diode General Purpose 3-Pin TO-220AB BYV32-200G
- Vishay 200 V 16 A Diode General Purpose 3-Pin TO-220AB FEP16DT-E3/45
- Vishay 200 V 16 A Diode General Purpose 3-Pin TO-220AB FEP16DT-E3
- onsemi 200 V 8 A Diode General Purpose 2-Pin TO-220AC BYW80-200G
- Vishay 400 V 16 A Diode General Purpose 3-Pin TO-220AB FEP16GT-E3/45
- Vishay 400 V 16 A Diode General Purpose 3-Pin TO-220AB
- onsemi 200 V 200 mA Diode General Purpose 3-Pin SOT-23 MMBD1401
