onsemi 200 V 16 A Diode General Purpose 3-Pin TO-220AB

Get a bulk buy discount

Add 20 more to save 13%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.90

(exc. VAT)

€4.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€1.95€3.90-
20 +€1.68€3.3613%

*price indicative

RS Stock No.:
688-0483
Distrelec Article No.:
304-35-530
Mfr. Part No.:
BYW51-200G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

970mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

35ns

Standards/Approvals

No

Width

4.82mm

Length

10.28mm

Height

9.28mm

Automotive Standard

No

Rectifier Diodes, 10A to 30A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy