onsemi 60 V 1 A Diode Schottky 2-Pin DO-41 MBR160RLG
- RS Stock No.:
- 124-9993
- Mfr. Part No.:
- MBR160RLG
- Manufacturer:
- onsemi
Image representative of range
Subtotal (1 reel of 5000 units)*
€490.00
(exc. VAT)
€605.00
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.098 | €490.00 |
*price indicative
- RS Stock No.:
- 124-9993
- Mfr. Part No.:
- MBR160RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | MBR160 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.7mm | |
| Length | 5.2mm | |
| Diameter | 2.7mm | |
| Width | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series MBR160 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.7mm | ||
Length 5.2mm | ||
Diameter 2.7mm | ||
Width 2.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 60 V 1 A Diode Schottky 2-Pin DO-41 MBR160RLG
- onsemi 60 V 1 A Diode Schottky 2-Pin DO-41 MBR160G
- onsemi 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16T3G
- onsemi 60 V 1 A Diode Schottky 2-Pin SOD-323HE SS16HE
- onsemi 60 V 10 A Diode Schottky 2-Pin TO-220AC
- onsemi 60 V 7.5 A Diode Schottky 2-Pin TO-220AC MBR760
- onsemi 60 V 2 A Diode Schottky 2-Pin DO-214AA MBRS260T3G
- onsemi 60 V 10 A Diode Schottky 2-Pin TO-220AC MBR1060G
