onsemi 60 V 1 A Diode Schottky 2-Pin SOD-323HE SS16HE
- RS Stock No.:
- 186-7888
- Distrelec Article No.:
- 304-38-689
- Mfr. Part No.:
- SS16HE
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.55
(exc. VAT)
€4.38
(inc. VAT)
In Stock
- Plus 1,825 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.142 | €3.55 |
| 100 - 225 | €0.122 | €3.05 |
| 250 - 475 | €0.106 | €2.65 |
| 500 - 975 | €0.093 | €2.33 |
| 1000 + | €0.085 | €2.13 |
*price indicative
- RS Stock No.:
- 186-7888
- Distrelec Article No.:
- 304-38-689
- Mfr. Part No.:
- SS16HE
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323HE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | SS13HE | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 680mV | |
| Peak Reverse Recovery Time trr | 8.3ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.3mm | |
| Height | 750μm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323HE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series SS13HE | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 680mV | ||
Peak Reverse Recovery Time trr 8.3ns | ||
Maximum Operating Temperature 150°C | ||
Length 2.3mm | ||
Height 750μm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
SS16HE: 1 A, 30 V - 60 V Surface Mount Schottky Barrier Rectifiers
"Very Low Profile - Typical Height of 0.68 mm
Low Power Loss, High Efficiency
Moisture Sensitivity Level 1
NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
Green Mold Compound
Related links
- onsemi 60 V 1 A Diode Schottky 2-Pin SOD-323HE SS16HE
- ROHM 60 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323HE RB160VAM-60TR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE RB168VYM-60FHTR
- onsemi 600 V 1 A Diode Schottky 2-Pin SOD-323HE S1JHE
- onsemi 400 V 1 A Diode Schottky 2-Pin SOD-323HE S1GHE
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE RB160VYM-40FHTR
