onsemi 60 V 1 A Diode Schottky 2-Pin DO-41 MBR160G

Get a bulk buy discount

Add 2000 more to save 12%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

€131.00

(exc. VAT)

€161.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000€0.131€131.00-
2000 - 9000€0.115€115.0012%
10000 +€0.114€114.0012%

*price indicative

RS Stock No.:
186-7481
Mfr. Part No.:
MBR160G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

MBR160

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

1.08V

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

5mA

Maximum Operating Temperature

150°C

Diameter

2.7mm

Standards/Approvals

No

Height

5.2mm

Automotive Standard

No

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy