IXYS 1.2 kV 260 A Diode Fast Recovery 3-Pin Y4-M6 MEE250-12DA
- RS Stock No.:
- 125-8055
- Distrelec Article No.:
- 302-53-505
- Mfr. Part No.:
- MEE250-12DA
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 2 more to save €4.76
View bulk pricing optionsSubtotal (1 unit)*
€79.52
(exc. VAT)
€97.81
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 306 unit(s) shipping from 16 November 2026
- Plus 16 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €79.52 | - |
| 2 - 3 | €77.14 | €4.76 |
| 4 + | €75.55 | €15.88 |
*price indicative
- RS Stock No.:
- 125-8055
- Distrelec Article No.:
- 302-53-505
- Mfr. Part No.:
- MEE250-12DA
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | Y4-M6 | |
| Maximum Continuous Forward Current If | 260A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Series | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 60mA | |
| Maximum Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.64kA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 500ns | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Width | 34mm | |
| Length | 94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type Y4-M6 | ||
Maximum Continuous Forward Current If 260A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Series | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 60mA | ||
Maximum Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.64kA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 500ns | ||
Height 30mm | ||
Standards/Approvals No | ||
Width 34mm | ||
Length 94mm | ||
Automotive Standard No | ||
Fast Recovery Epitaxial Diode (FRED) Modules, Ixys
Low switching losses
International standard package
Diodes and Rectifiers, Ixys
Related links
- IXYS 1.2 kV 260 A Diode Fast Recovery 3-Pin Y4-M6 MEE250-12DA
- IXYS 1.2 kV 75 A Diode Fast Recovery 3-Pin TO-240 MEA75-12DA
- IXYS 1.2 kV 165 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1.2 kV 190 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1.2 kV 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-12N1B
- IXYS 1.2 kV 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-12N1
- onsemi Diode Fast Recovery 3-Pin TO-2 FFB20UP20STM
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK STTH2002G-TR
