IXYS 1.2 kV 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-12N1
- RS Stock No.:
- 168-4601
- Mfr. Part No.:
- MDD172-12N1
- Manufacturer:
- IXYS
Subtotal (1 box of 6 units)*
€358.07
(exc. VAT)
€440.42
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 27 November 2026
- Plus 12 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 + | €59.678 | €358.07 |
*price indicative
- RS Stock No.:
- 168-4601
- Mfr. Part No.:
- MDD172-12N1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | Y4-M6 | |
| Maximum Continuous Forward Current If | 190A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Series | |
| Series | MDD172 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 7.3kA | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 150°C | |
| Height | 30mm | |
| Length | 94mm | |
| Standards/Approvals | No | |
| Width | 34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type Y4-M6 | ||
Maximum Continuous Forward Current If 190A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Series | ||
Series MDD172 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 7.3kA | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 150°C | ||
Height 30mm | ||
Length 94mm | ||
Standards/Approvals No | ||
Width 34mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
MDD Series Dual Diode Modules, Ixys
Diodes and Rectifiers, Ixys
Approvals
UL recognised component
Related links
- IXYS 1.2 kV 190 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1.6 kV 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-16N1
- IXYS 800 V 190 A Diode General Purpose 3-Pin Y4-M6
- IXYS 800 V 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-08N1
- IXYS 1.2 kV 165 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1.2 kV 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-12N1B
- IXYS 1.2 kV 260 A Diode Fast Recovery 3-Pin Y4-M6 MEE250-12DA
- IXYS 1.6 kV 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-16N1
