STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK STTH2002G-TR
- RS Stock No.:
- 189-4009
- Mfr. Part No.:
- STTH2002G-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€603.00
(exc. VAT)
€742.00
(inc. VAT)
- Shipping from 05 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.603 | €603.00 |
*price indicative
- RS Stock No.:
- 189-4009
- Mfr. Part No.:
- STTH2002G-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | D2PAK | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | STTH2002 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 175A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 40ns | |
| Length | 10.55mm | |
| Height | 4.35mm | |
| Standards/Approvals | RoHS | |
| Width | 9.35mm | |
| Diameter | 3.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type D2PAK | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series STTH2002 | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 175A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 40ns | ||
Length 10.55mm | ||
Height 4.35mm | ||
Standards/Approvals RoHS | ||
Width 9.35mm | ||
Diameter 3.75mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK STTH2002G-TR
- STMicroelectronics 300 V 8 A Diode Fast Recovery 3-Pin D2PAK STTH803G-TR
- STMicroelectronics 400 V 30 A Diode Fast Recovery 3-Pin D2PAK STTH30R04G-TR
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK VS-ETU1506S-M3
- onsemi 200 V 10 A Diode Fast Recovery 3-Pin DPAK FFD10UP20S
- ROHM 200 V 8 A Diode Fast Recovery 3-Pin TO-220FN RFN16T2DNZC9
- Vishay 200 V 6 A Diode Fast Recovery 3-Pin TO-277 VS-6CSH02HM3/86A
