ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR2MM40CTR

Subtotal (1 pack of 100 units)*

€18.10

(exc. VAT)

€22.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.181€18.10

*price indicative

RS Stock No.:
150-1967
Mfr. Part No.:
RBR2MM40CTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier Diode

Package Type

SOD-123FL

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

RBR2MM40C

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

520mV

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

2.7mm

Height

900μm

Standards/Approvals

RoHS

Width

1.7mm

Automotive Standard

No

Small power mold type (PMDU)

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy