ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-40TR

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.95

(exc. VAT)

€12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.199€9.95-
250 - 450€0.179€8.9510%
500 - 2450€0.165€8.2517%
2500 - 4950€0.158€7.9020%
5000 +€0.154€7.7022%

*price indicative

Packaging Options:
RS Stock No.:
133-3228
Mfr. Part No.:
RB060MM-40TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Schottky Barrier Diode

Mount Type

Surface

Package Type

SOD-123FL

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

RB060MM-40

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

500mA

Maximum Forward Voltage Vf

560mV

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

8.2ns

Length

2.6mm

Width

1.6mm

Standards/Approvals

No

Diameter

1.55mm

Height

800μm

Automotive Standard

No

Schottky Barrier Diodes, 1A to 30A, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy