DiodesZetex 20 V 8 A Diode Schottky Rectifier 3-Pin PowerDI5 SBR8E20P5-7
- RS Stock No.:
- 133-3352
- Mfr. Part No.:
- SBR8E20P5-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
Temporarily out of stock
- Shipping from 06 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.434 | €4.34 |
*price indicative
- RS Stock No.:
- 133-3352
- Mfr. Part No.:
- SBR8E20P5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerDI5 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | 8A SBR | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Reverse Current Ir | 75mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Width | 4.05mm | |
| Standards/Approvals | FBI | |
| Length | 5.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerDI5 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series 8A SBR | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Reverse Current Ir 75mA | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Width 4.05mm | ||
Standards/Approvals FBI | ||
Length 5.45mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 20 V 8 A Diode Barrier 3-Pin PowerDI5 SBR8E20P5-7
- DiodesZetex 60 V 8 A Diode Barrier 3-Pin PowerDI5
- DiodesZetex 60 V 8 A Diode Barrier 3-Pin PowerDI5 SBR8U60P5-13
- DiodesZetex 50 V 15 A Diode Barrier 3-Pin PowerDI5 SBRT15U50SP5-13
- DiodesZetex 50 V 10 A Diode Barrier 3-Pin PowerDI5 SBRT10U50SP5-13
- DiodesZetex 100 V 20 A Diode Barrier 3-Pin TO-220AB SBR20100CT
- DiodesZetex 60 V 20 A Diode Avalanche 3-Pin PowerDI5 SBRT20U60SP5-7
- DiodesZetex 60 V 20 A Diode Avalanche 3-Pin PowerDI5 SBRT20M60SP5-7
