Infineon 650V 6A, SiC Schottky Diode, 2 + Tab-Pin TO-220 IDH06G65C5XKSA1
- RS Stock No.:
- 133-9889
- Mfr. Part No.:
- IDH06G65C5XKSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-9889
- Mfr. Part No.:
- IDH06G65C5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current | 6A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | Single | |
| Diode Type | SiC Schottky | |
| Pin Count | 2 + Tab | |
| Maximum Forward Voltage Drop | 2.1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
| Peak Non-Repetitive Forward Surge Current | 54A | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current 6A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration Single | ||
Diode Type SiC Schottky | ||
Pin Count 2 + Tab | ||
Maximum Forward Voltage Drop 2.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
Peak Non-Repetitive Forward Surge Current 54A | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics 650V 20A 2-Pin TO-220AC STPSC20065DY
- Nexperia 100V 14A 2 + Tab-Pin CFP-15 PMEG100V100ELPDZ
- Nexperia 45V 14A 2 + Tab-Pin CFP-15 PMEG45A10EPDAZ
- ROHM 60V 1A 2-Pin SOD-323HE RB168VAM-60TR
- Vishay 650V 4A 3-Pin 2L TO-220AC VS-C04ET07T-M3
- Wolfspeed 650V 11.5A 3-Pin DPAK C3D03065E
- Vishay 650V 40A 3-Pin TO-247AD 3L VS-C40CP07L-M3
- ROHM 350V 10A 2 + Tab-Pin D2PAK RFN10NS3STL
