Vishay 650V 40A, SiC Schottky Diode, 3-Pin TO-247AD 3L VS-C40CP07L-M3

Unavailable
RS will no longer stock this product.
RS Stock No.:
209-8128
Mfr. Part No.:
VS-C40CP07L-M3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AD 3L

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

3

Diode Technology

SiC Schottky

The Vishay 650 V Power SiC Merged PIN Schottky Diode with forward Current of 40A.

Majority carrier diode using Schottky technology on SiC wide band gap material
Positive VF temperature coefficient for easy paralleling
Virtually no recovery tail and no switching losses
Temperature invariant switching behaviour
175 °C maximum operating junction temperature
MPS structure for high ruggedness to forward current surge events

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy