Nexperia 45V 14A, Schottky Diode, 2 + Tab-Pin CFP-15 PMEG45A10EPDAZ
- RS Stock No.:
- 151-3229
- Mfr. Part No.:
- PMEG45A10EPDAZ
- Manufacturer:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-3229
- Mfr. Part No.:
- PMEG45A10EPDAZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | CFP-15 | |
| Maximum Continuous Forward Current | 14A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 2 + Tab | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 21ns | |
| Peak Non-Repetitive Forward Surge Current | 170A | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type CFP-15 | ||
Maximum Continuous Forward Current 14A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 + Tab | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 21ns | ||
Peak Non-Repetitive Forward Surge Current 170A | ||
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.
45 V, 10 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOT1289 (CFP15) power and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 10 A
Reverse voltage: VR ≤ 45 V
Low forward voltage
High power capability due to clip-bonding technology and heat sink
Small and thin SMD power plastic package, typical height 0.78 mm
Reverse voltage: VR ≤ 45 V
Low forward voltage
High power capability due to clip-bonding technology and heat sink
Small and thin SMD power plastic package, typical height 0.78 mm
Related links
- Nexperia 100V 14A 2 + Tab-Pin CFP-15 PMEG100V100ELPDZ
- Infineon 650V 6A 2 + Tab-Pin TO-220 IDH06G65C5XKSA1
- ROHM 350V 10A 2 + Tab-Pin D2PAK RFN10NS3STL
- HY Electronic Corp 100V 10A 3 + Tab-Pin ITO-220AB MBRF10100CT
- HY Electronic Corp 150V 20A 3 + Tab-Pin ITO-220AB MBRF20150CT
- HY Electronic Corp 45V 20A 2-Pin R 6 20TQ045
- HY Electronic Corp 45V 25A 2-Pin R 6 25PV045
- Fairchild 45V 10A 2-Pin TO-220AC MBR1045
