onsemi 100 V 200 mA Diode Schottky Diode 2-Pin SOD-323 NSR02100HT1G

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€129.00

(exc. VAT)

€159.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 12 March 2027
  • Plus 6,000 unit(s) shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.043€129.00
9000 +€0.037€111.00

*price indicative

RS Stock No.:
134-9511
Mfr. Part No.:
NSR02100HT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

950mV

Peak Reverse Current Ir

150nA

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Operating Temperature

150°C

Width

1.35mm

Length

1.8mm

Standards/Approvals

No

Height

1mm

Automotive Standard

AEC-Q101

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy