onsemi 60 V 40 A Diode Schottky Rectifier 3-Pin TO-220 MBR40L60CTG
- RS Stock No.:
- 145-3055
- Mfr. Part No.:
- MBR40L60CTG
- Manufacturer:
- onsemi
Subtotal (1 tube of 50 units)*
€55.55
(exc. VAT)
€68.35
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.111 | €55.55 |
*price indicative
- RS Stock No.:
- 145-3055
- Mfr. Part No.:
- MBR40L60CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 810mV | |
| Peak Reverse Current Ir | 175mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.75mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Length | 10.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 810mV | ||
Peak Reverse Current Ir 175mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 15.75mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Length 10.28mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 60 V 40 A Diode Switching 3-Pin TO-220
- Vishay 60 V 40 A Diode Switching 3-Pin TO-247AD MBR4060PT-E3/45
- Vishay 60 V 40 A Diode Switching 3-Pin TO-247AD
- onsemi 250 V 40 A Diode Switching 3-Pin TO-220 MBR40250TG
- onsemi 250 V 40 A Diode Switching 3-Pin TO-220 MBRF40250TG
- onsemi 60 V 20 A Diode Switching 3-Pin TO-220FP
- onsemi 60 V 30 A Diode Switching 3-Pin TO-220FP
- onsemi 60 V 10 A Diode Switching 3-Pin TO-220AB
