onsemi 60 V 10 A Diode Schottky Rectifier 3-Pin TO-220AB

Get a bulk buy discount

Add 10 more to save €2.60

View bulk pricing options

Subtotal (1 unit)*

€1.87

(exc. VAT)

€2.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 13 January 2027
  • Plus 100 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.87-
10 +€1.61€2.60

*price indicative

Packaging Options:
RS Stock No.:
545-0719
Mfr. Part No.:
MBR2060CTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AB

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Pin Count

3

Maximum Forward Voltage Vf

950mV

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Height

9.28mm

Standards/Approvals

No

Width

4.82mm

Length

10.28mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor


Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy