onsemi 60 V 40 A Diode Schottky Rectifier 3-Pin TO-220

Subtotal (1 pack of 5 units)*

€11.20

(exc. VAT)

€13.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 105 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.24€11.20

*price indicative

Packaging Options:
RS Stock No.:
781-5691
Mfr. Part No.:
MBR40L60CTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Maximum Forward Voltage Vf

810mV

Peak Reverse Current Ir

175mA

Maximum Operating Temperature

150°C

Length

10.28mm

Standards/Approvals

No

Width

4.82mm

Height

15.75mm

Automotive Standard

No

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy