onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 MMBD7000LT1G

Get a bulk buy discount

Add 15000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€51.00

(exc. VAT)

€63.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000€0.017€51.00-
15000 +€0.016€48.005%

*price indicative

RS Stock No.:
145-3278
Mfr. Part No.:
MMBD7000LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Series

Rectifier Type

Switching

Pin Count

3

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

3μA

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Peak Reverse Recovery Time trr

4ns

Maximum Operating Temperature

150°C

Height

940μm

Length

2.9mm

Standards/Approvals

No

Width

1.3mm

Automotive Standard

AEC-Q101

Small Signal Switching Diodes, ON Semiconductor


Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy