onsemi 30 V 200 mA Schottky Diode Schottky 6-Pin SOT-363 MBD54DWT1G
- RS Stock No.:
- 145-4164
- Mfr. Part No.:
- MBD54DWT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€231.00
(exc. VAT)
€285.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.077 | €231.00 |
*price indicative
- RS Stock No.:
- 145-4164
- Mfr. Part No.:
- MBD54DWT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Schottky Diode | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | MBD54DWT1G | |
| Diode Configuration | Isolated | |
| Rectifier Type | Schottky | |
| Pin Count | 6 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Standards/Approvals | Pb-Free, RoHS | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Schottky Diode | ||
Package Type SOT-363 (SC-88) | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series MBD54DWT1G | ||
Diode Configuration Isolated | ||
Rectifier Type Schottky | ||
Pin Count 6 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Standards/Approvals Pb-Free, RoHS | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 30 V 200 mA Schottky Diode Schottky 6-Pin SOT-363 MBD54DWT1G
- Nexperia 30 V 200 mA Diode Schottky 6-Pin SOT-363 BAT54XY,115
- DiodesZetex 30 V 200 mA Diode Schottky 6-Pin SOT-363 QSBT40-7-F
- Nexperia 70 V 70 mA Diode Schottky 6-Pin SOT-363 BAS70XY,115
- Nexperia 100 V 200 mA Diode Switching 6-Pin SOT-363 BAS16VY,115
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54CDW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54SDW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54ADW-7-F
