DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC US1M-13-F

Subtotal (1 pack of 50 units)*

€10.75

(exc. VAT)

€13.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
  • Plus 8,200 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.215€10.75

*price indicative

Packaging Options:
RS Stock No.:
738-5074
Mfr. Part No.:
US1M-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

US1X

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.7V

Peak Reverse Current Ir

100μA

Peak Reverse Recovery Time trr

75ns

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

4.6mm

Height

2.1mm

Width

2.92mm

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy