onsemi 1 kV 1 A Diode Fast Recovery 2-Pin DO-41 RGP10M

Subtotal (1 pack of 100 units)*

€19.60

(exc. VAT)

€24.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.196€19.60

*price indicative

Packaging Options:
RS Stock No.:
803-1998
Mfr. Part No.:
RGP10M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Peak Reverse Current Ir

200μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.3V

Peak Reverse Recovery Time trr

500ns

Maximum Operating Temperature

175°C

Diameter

2.72mm

Standards/Approvals

No

Height

5.2mm

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy