Wolfspeed 650 V 59 A Diode Schottky 3-Pin TO-247 C3D20065D
- RS Stock No.:
- 145-6284
- Mfr. Part No.:
- C3D20065D
- Manufacturer:
- Wolfspeed
Subtotal (1 tube of 30 units)*
€155.43
(exc. VAT)
€191.19
(inc. VAT)
Last RS stock
- Final 270 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €5.181 | €155.43 |
*price indicative
- RS Stock No.:
- 145-6284
- Mfr. Part No.:
- C3D20065D
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 59A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Peak Reverse Current Ir | 220μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.4V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 21.1mm | |
| Height | 5.21mm | |
| Length | 16.13mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 59A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Peak Reverse Current Ir 220μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.4V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 21.1mm | ||
Height 5.21mm | ||
Length 16.13mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications
Diodes and Rectifiers, Cree Wolfspeed
Related links
- Wolfspeed 650 V 59 A Diode Schottky 3-Pin TO-247 C3D20065D
- Wolfspeed 650 V 20 A Diode Schottky 3-Pin DPAK C3D06065E
- Wolfspeed 650 V 32 A Diode Schottky 3-Pin DPAK C3D10065E
- Wolfspeed 650 V 8 A Rectifier & Schottky Diode Schottky 2-Pin TO-220
- Wolfspeed 650 V 6 A Rectifier & Schottky Diode Schottky 2-Pin TO-220 C6D06065A
- Wolfspeed 650 V 8 A Rectifier & Schottky Diode Schottky 2-Pin TO-220 C6D08065A
- Wolfspeed 650 V 10 A Diode Schottky 2-Pin TO-220 C6D10065A
- Wolfspeed 650 V 30 A Diode Schottky 2-Pin TO-220 C3D10065A
