Wolfspeed 650 V 8 A Rectifier & Schottky Diode Schottky 2-Pin TO-220
- RS Stock No.:
- 192-3517
- Mfr. Part No.:
- C6D08065A
- Manufacturer:
- Wolfspeed
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.44
(exc. VAT)
€10.38
(inc. VAT)
Last RS stock
- Final 16 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.22 | €8.44 |
| 20 + | €3.335 | €6.67 |
*price indicative
- RS Stock No.:
- 192-3517
- Mfr. Part No.:
- C6D08065A
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | Z-Rec | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 69A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.6V | |
| Peak Reverse Current Ir | 160μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 29.13mm | |
| Length | 10.41mm | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series Z-Rec | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 69A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.6V | ||
Peak Reverse Current Ir 160μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 29.13mm | ||
Length 10.41mm | ||
Width 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Higher efficiency
Increase system level power density
Essentially no switching losses
Reduction of heat-sink requirements
Parallel devices without thermal runaway
New 6th generation technology
Low forward voltage VF
Zero reverse recovery current
High-frequency operation
Temperature-independent switching behaviour
Extremely fast switching
Positive temperature coefficient on VF
Related links
- Wolfspeed 650 V 8 A Rectifier & Schottky Diode Schottky 2-Pin TO-220 C6D08065A
- Wolfspeed 650 V 6 A Rectifier & Schottky Diode Schottky 2-Pin TO-220 C6D06065A
- Wolfspeed 650 V 10 A Diode Schottky 2-Pin TO-220 C6D10065A
- Wolfspeed 650 V 30 A Diode Schottky 2-Pin TO-220 C3D10065A
- Wolfspeed 650 V 24 A Diode Schottky 2-Pin TO-220 C3D08065A
- Infineon 650 V 8 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 8 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH08G65C5XKSA2
- Wolfspeed 600 V 2 A Rectifier & Schottky Diode Recovery 2-Pin TO-220
