Wolfspeed 650 V 8 A Rectifier & Schottky Diode Schottky 2-Pin TO-220 C6D08065A
- RS Stock No.:
- 192-3384
- Mfr. Part No.:
- C6D08065A
- Manufacturer:
- Wolfspeed
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-3384
- Mfr. Part No.:
- C6D08065A
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | Z-Rec | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 160μA | |
| Maximum Forward Voltage Vf | 1.6V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 69A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.41mm | |
| Height | 29.13mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series Z-Rec | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 160μA | ||
Maximum Forward Voltage Vf 1.6V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 69A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.41mm | ||
Height 29.13mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Automotive Standard No | ||
Higher efficiency
Increase system level power density
Essentially no switching losses
Reduction of heat-sink requirements
Parallel devices without thermal runaway
New 6th generation technology
Low forward voltage VF
Zero reverse recovery current
High-frequency operation
Temperature-independent switching behaviour
Extremely fast switching
Positive temperature coefficient on VF
Related links
- Wolfspeed 650 V 8 A Rectifier & Schottky Diode Schottky 2-Pin TO-220
- Wolfspeed 650 V 24 A Diode Schottky 2-Pin TO-220 C3D08065A
- Wolfspeed 650 V 59 A Diode Schottky 3-Pin TO-247 C3D20065D
- Wolfspeed 650 V 20 A Diode Schottky 3-Pin DPAK C3D06065E
- Wolfspeed 650 V 6 A Rectifier & Schottky Diode Schottky 2-Pin TO-220 C6D06065A
- Wolfspeed 650 V 10 A Diode Schottky 2-Pin TO-220 C6D10065A
- Wolfspeed 650 V 30 A Diode Schottky 2-Pin TO-220 C3D10065A
- Wolfspeed 650 V 32 A Diode Schottky 3-Pin DPAK C3D10065E
