Infineon 1.6 kV 600 A Diode General Purpose 2-Pin DZ600N16KHPSA1
- RS Stock No.:
- 145-9669
- Mfr. Part No.:
- DZ600N16KHPSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9669
- Mfr. Part No.:
- DZ600N16KHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Maximum Continuous Forward Current If | 600A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Series | DZ600N16KH | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 40mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 22kA | |
| Maximum Operating Temperature | 150°C | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Length | 101mm | |
| Height | 52mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Maximum Continuous Forward Current If 600A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Series DZ600N16KH | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 40mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 22kA | ||
Maximum Operating Temperature 150°C | ||
Width 50mm | ||
Standards/Approvals No | ||
Length 101mm | ||
Height 52mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diode Module, DZ Series, Infineon
Infineons Single Rectifier Diode module (DZ Series) offers pressure contact technology on a 50mm isolated copper base plate. The PowerBlock module voltage ranges from 1200V to 1600 volts with a current rating up to 735A. Applications for this device include power supplies, soft starters and electric drives, they are industry standard hermetically sealed which helps prevent damage against high humidity environment areas.
Pressure contact technology
Industrial standard module
Electrically insulated baseplate
Fail safe - Preventing arcing on fail
UL recognized
Diodes and Rectifiers, Infineon
Related links
- Infineon 1.6 kV 600 A Diode General Purpose 2-Pin
- Infineon 1.6 kV 600 A Diode General Purpose 3-Pin
- Infineon 1.6 kV 600 A Diode General Purpose 3-Pin DD600N16KHPSA3
- Semikron Danfoss 1.6 kV 600 A Diode General Purpose 7-Pin A-43 SKKE 600/16
- Infineon 1.2 kV 600 A Diode General Purpose 2-Pin BG-PB501 DZ600N12KHPSA1
- Infineon 1.2 kV 600 A Diode General Purpose 2-Pin BG-PB501
- Infineon 1.6 kV 89 A Diode General Purpose 3-Pin
- Infineon 1.6 kV 104 A Diode General Purpose 3-Pin
