Semikron Danfoss 1.6 kV 600 A Diode General Purpose 7-Pin A-43 SKKE 600/16

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€659.81

(exc. VAT)

€811.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
  • Plus 12 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€659.81
2 - 2€632.76
3 - 5€615.61
6 +€598.45

*price indicative

RS Stock No.:
905-6194
Mfr. Part No.:
SKKE 600/16
Manufacturer:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Mount Type

Panel

Product Type

Diode

Package Type

A-43

Maximum Continuous Forward Current If

600A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Diode Configuration

Single

Series

SKKE 600

Rectifier Type

General Purpose

Pin Count

7

Peak Non-Repetitive Forward Surge Current Ifsm

22kA

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

100mA

Maximum Forward Voltage Vf

1.5V

Maximum Operating Temperature

130°C

Standards/Approvals

No

Width

50.3mm

Length

115mm

Height

52mm

Automotive Standard

No

COO (Country of Origin):
SK

SEMIPACK® SKKE Series Single Diode Modules


Heavy-duty single diode modules in a variety of voltage and current ratings. These compact devices are suitable for high-current rectifier applications.

Excellent heat transfer through aluminium oxide ceramic isolated metal baseplate

Precious metal contacts for high reliability

Diodes and Rectifiers, Semikron


Approvals

UL recognized E63532

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy