Infineon 1.2 kV 600 A Diode General Purpose 2-Pin BG-PB501 DZ600N12KHPSA1
- RS Stock No.:
- 165-5401
- Mfr. Part No.:
- DZ600N12KHPSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5401
- Mfr. Part No.:
- DZ600N12KHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | BG-PB501 | |
| Maximum Continuous Forward Current If | 600A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | DZ600N | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 22kA | |
| Peak Reverse Current Ir | 40mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 101mm | |
| Width | 50mm | |
| Height | 52mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type BG-PB501 | ||
Maximum Continuous Forward Current If 600A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series DZ600N | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 22kA | ||
Peak Reverse Current Ir 40mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 101mm | ||
Width 50mm | ||
Height 52mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon DZ600N Series Diode, 600A Maximum Continuous Forward Current, 1200V Peak Reverse Repetitive Voltage - DZ600N12KHPSA1
This diode is a high-performance single diode configuration designed specifically for demanding applications. With a maximum continuous forward current of 600A and a peak reverse repetitive voltage of 1200V, this silicon diode guarantees reliability in high-stress environments. Ideal for surface mounting, it enhances the efficiency and compactness of electronic designs.
Features & Benefits
• Designed for high current applications with 600A continuous current
• Capable of handling 1200V reverse voltage for robust performance
• Optimised thermal resistance supports better heat management
• Versatile use as a general-purpose rectifier diode
Applications
• Used in power supply circuits requiring high current handling
• Ideal for automation equipment where reliability is crucial
• Effective in motor drives and control
• Suitable for industrial power electronics systems
How does the low forward voltage drop benefit system efficiency?
The low forward voltage drop of 1.4V minimises power losses, enhancing overall system efficiency by ensuring more energy is converted effectively in high current applications.
What thermal management features support the diode's operation?
With a maximum junction temperature of 150°C and optimised thermal resistance, it ensures stable operation even under demanding conditions, extending the component's lifespan.
How does the diode perform during peak load conditions?
It is designed to withstand a peak non-repetitive forward surge current of 22kA, making it well-suited for applications where sharp load changes occur, ensuring reliability under transient conditions.
Related links
- Infineon 1.2 kV 600 A Diode General Purpose 2-Pin BG-PB501
- Infineon 1.6 kV 600 A Diode General Purpose 2-Pin
- Infineon 1.6 kV 600 A Diode General Purpose 2-Pin DZ600N16KHPSA1
- Infineon 1.6 kV 600 A Diode General Purpose 3-Pin
- Infineon 1.6 kV 600 A Diode General Purpose 3-Pin DD600N16KHPSA3
- Vishay 1.2 kV 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX2112S2LHM3
- STMicroelectronics 1.2 kV 1 A Diode General Purpose 2-Pin DO-41
- STMicroelectronics 1.2 kV 1 A Diode General Purpose 2-Pin DO-41 STTH112RL
