WeEn Semiconductors Co., Ltd 600 V 10 A Diode General Purpose 2-Pin TO-220F BYC10DX-600,127
- RS Stock No.:
- 146-0406
- Mfr. Part No.:
- BYC10DX-600,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0406
- Mfr. Part No.:
- BYC10DX-600,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Peak Reverse Repetitive Voltage (Vrrm) | 600 V | |
| Maximum Continuous Forward Current (If) | 10 A | |
| Product Type | Diode | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Package Type | TO-220F | |
| Diode Configuration | Single | |
| Height | 15.8 mm | |
| Length | 10.3 mm | |
| Maximum Operating Temperature | +150 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 71 A | |
| Peak Reverse Current (Ir) | 3 mA | |
| Peak Reverse Recovery Time (trr) | 30 | |
| Width | 4.6 mm | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Peak Reverse Repetitive Voltage (Vrrm) 600 V | ||
Maximum Continuous Forward Current (If) 10 A | ||
Product Type Diode | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Package Type TO-220F | ||
Diode Configuration Single | ||
Height 15.8 mm | ||
Length 10.3 mm | ||
Maximum Operating Temperature +150 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 71 A | ||
Peak Reverse Current (Ir) 3 mA | ||
Peak Reverse Recovery Time (trr) 30 | ||
Width 4.6 mm | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
Related links
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co., Ltd 500 V 5 A Hyperfast power Diode General Purpose 2-Pin TO-220F
- WeEn Semiconductors Co., Ltd 200 V 8 A Diode General Purpose 2-Pin TO-220F
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co., Ltd 600 V 8 A Diode General Purpose 2-Pin TO-220AC
