WeEn Semiconductors Co., Ltd 600 V 10 A Diode General Purpose 2-Pin TO-220F BYC10DX-600,127

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-0926
Mfr. Part No.:
BYC10DX-600,127
Manufacturer:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Peak Reverse Repetitive Voltage (Vrrm)

600 V

Maximum Continuous Forward Current (If)

10 A

Product Type

Diode

Rectifier Type

General Purpose

Pin Count

2

Package Type

TO-220F

Diode Configuration

Single

Height

15.8 mm

Length

10.3 mm

Maximum Operating Temperature

+150 °C

Mount Type

Through Hole

Peak Non-Repetitive Forward Surge Current (Ifsm)

71 A

Peak Reverse Current (Ir)

3 mA

Peak Reverse Recovery Time (trr)

30

Width

4.6 mm

Rectifier Diodes, WeEn Semiconductors


Diodes and Rectifiers, WeEn Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy