WeEn Semiconductors Co., Ltd 500 V 5 A Hyperfast power Diode General Purpose 2-Pin TO-220F
- RS Stock No.:
- 792-0939
- Mfr. Part No.:
- BYC5DX-500,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-0939
- Mfr. Part No.:
- BYC5DX-500,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | Hyperfast power Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 500V | |
| Diode Configuration | Single | |
| Series | BYC5DX-500 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 44A | |
| Maximum Forward Voltage Vf | 2V | |
| Peak Reverse Current Ir | 3mA | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.3mm | |
| Width | 4.6mm | |
| Standards/Approvals | IEC 60134 | |
| Height | 15.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type Hyperfast power Diode | ||
Mount Type Through Hole | ||
Package Type TO-220F | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 500V | ||
Diode Configuration Single | ||
Series BYC5DX-500 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 44A | ||
Maximum Forward Voltage Vf 2V | ||
Peak Reverse Current Ir 3mA | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Operating Temperature 150°C | ||
Length 10.3mm | ||
Width 4.6mm | ||
Standards/Approvals IEC 60134 | ||
Height 15.8mm | ||
Automotive Standard No | ||
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
Related links
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co., Ltd 200 V 8 A Diode General Purpose 2-Pin TO-220F
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co., Ltd 500 V 9 A Diode General Purpose 2-Pin TO-220AC
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co., Ltd 200 V 8 A Diode General Purpose 2-Pin TO-220AC
- WeEn Semiconductors Co., Ltd 600 V 8 A Diode General Purpose 2-Pin TO-220AC
