IXYS 1.6 kV 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-16N1

Subtotal (1 box of 6 units)*

€416.78

(exc. VAT)

€512.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
6 +€69.463€416.78

*price indicative

RS Stock No.:
146-1687
Mfr. Part No.:
MDD172-16N1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Panel

Product Type

Diode

Package Type

Y4-M6

Maximum Continuous Forward Current If

190A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Series

MDD172

Diode Configuration

Series

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

20mA

Peak Non-Repetitive Forward Surge Current Ifsm

7.13kA

Maximum Forward Voltage Vf

1.15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

94mm

Width

34mm

Standards/Approvals

No

Height

30mm

Automotive Standard

No

MDD Series Dual Diode Modules, Ixys


Diodes and Rectifiers, Ixys


Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy