onsemi 180 V 500 mA Low Leakage Diode General Purpose 2-Pin SOD-80 FDLL485B
- RS Stock No.:
- 146-2020
- Mfr. Part No.:
- FDLL485B
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€125.00
(exc. VAT)
€150.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.05 | €125.00 |
*price indicative
- RS Stock No.:
- 146-2020
- Mfr. Part No.:
- FDLL485B
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Low Leakage Diode | |
| Mount Type | Surface | |
| Package Type | SOD-80 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 180V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Diameter | 1.5mm | |
| Standards/Approvals | JEDEC DO-213AC | |
| Width | 1.3mm | |
| Length | 3.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Low Leakage Diode | ||
Mount Type Surface | ||
Package Type SOD-80 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 180V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Diameter 1.5mm | ||
Standards/Approvals JEDEC DO-213AC | ||
Width 1.3mm | ||
Length 3.6mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 180 V 500 mA Low Leakage Diode General Purpose 2-Pin SOD-80 FDLL485B
- onsemi 125 V 500 mA High Contraction Low Leakage Diode General Purpose 2-Pin SOD-80 FDLL333
- Nexperia Low Leakage Diode 215 mA, 2-Pin 75 V SOD-123 BAS116GWX
- DiodesZetex Low Leakage Diode 2-Pin 130 V SOD-123
- DiodesZetex Low Leakage Diode 225 mA, 2-Pin 350 V SOD-123 DHVSD3004S1-7
- DiodesZetex Low Leakage Diode 2-Pin 130 V SOD-123 BAV116WQ-7-F
- DiodesZetex 60 V 500 mA Diode General Purpose 2-Pin SOD-123 SBR0560S1-7
- ROHM Low Leakage Diode 215 mA, 3-Pin 75 V SOT-23
