onsemi 100 V 300 mA Diode General Purpose 2-Pin SOD-80
- RS Stock No.:
- 806-3469
- Mfr. Part No.:
- FDLL914
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 1000 more to save €5.00
View bulk pricing optionsSubtotal (1 tape of 250 units)*
€8.25
(exc. VAT)
€10.25
(inc. VAT)
Temporarily out of stock
- 1,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 250 - 750 | €0.033 | €8.25 | - |
| 1000 + | €0.028 | €7.00 | €5.00 |
*price indicative
- RS Stock No.:
- 806-3469
- Mfr. Part No.:
- FDLL914
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-80 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Length | 3.6mm | |
| Standards/Approvals | No | |
| Diameter | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-80 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Length 3.6mm | ||
Standards/Approvals No | ||
Diameter 1.5mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 100 V 300 mA Diode General Purpose 2-Pin SOD-80 FDLL914
- onsemi 100 V 300 mA Diode Switching 2-Pin SOD-80
- onsemi 100 V 300 mA Diode 2-Pin SOD-80 FDLL4448
- onsemi 100 V 300 mA Diode Switching 2-Pin SOD-80 FDLL4148
- onsemi 100 V 300 mA Diode Small Signal 2-Pin SOD-80 FDLL4148-D87Z
- onsemi 100 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD4448
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-80 BAV103
- onsemi 75 V 300 mA Diode General Purpose 2-Pin SOD-523 1N4448WT
