Taiwan Semiconductor 40 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5819
- RS Stock No.:
- 146-2252
- Mfr. Part No.:
- 1N5819
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 reel of 5000 units)*
€270.00
(exc. VAT)
€330.00
(inc. VAT)
Temporarily out of stock
- 10,000 unit(s) shipping from 22 February 2027
- Plus 5,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.054 | €270.00 |
*price indicative
- RS Stock No.:
- 146-2252
- Mfr. Part No.:
- 1N5819
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | 1N581x | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 2.7mm | |
| Length | 5.2mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Height | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series 1N581x | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 125°C | ||
Diameter 2.7mm | ||
Length 5.2mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Height 2.7mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 40 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5819
- Taiwan Semiconductor 40 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5822 R0
- Taiwan Semiconductor 20 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5817
- Taiwan Semiconductor 30 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5818
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin DO-41 SR104
- DiodesZetex 20 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5817-T
- onsemi 30 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5818G
- onsemi 30 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5818RLG
