DiodesZetex 45 V 3 A Diode Low Leakage 2-Pin SMAF B345AF-13
- RS Stock No.:
- 146-4779
- Mfr. Part No.:
- B345AF-13
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 100 units)*
€15.10
(exc. VAT)
€18.60
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.151 | €15.10 |
*price indicative
- RS Stock No.:
- 146-4779
- Mfr. Part No.:
- B345AF-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMAF | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | B345AF | |
| Rectifier Type | Low Leakage | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 300nA | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Width | 2.95mm | |
| Height | 1.1mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMAF | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series B345AF | ||
Rectifier Type Low Leakage | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 300nA | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Width 2.95mm | ||
Height 1.1mm | ||
Standards/Approvals FBI | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 45 V 3 A Diode Low Leakage 2-Pin SMAF B345AF-13
- DiodesZetex 40 V 3 A Diode Low Leakage 2-Pin SMAF B340AF-13
- DiodesZetex 40 V 650 mA Diode Low Leakage 2-Pin SOD-523 ZLLS350TA
- onsemi 100 V 200 mA Diode Low Leakage 2-Pin SOD-323 NSR02100HT1G
- Nexperia 85 V 200 mA Diode Low Leakage 2-Pin SOD-523 BAS716,115
- Nexperia 85 V 200 mA Diode Low Leakage 2-Pin SOD-523
- onsemi 200 V 3 A Diode Low Leakage 2-Pin DO-41 1N5402RLG
- onsemi 180 V 500 mA Low Leakage Diode General Purpose 2-Pin SOD-80 FDLL485B
