DiodesZetex 100 V 1 A Diode Schottky 2-Pin SOD-123F SDM1U100S1F-7
- RS Stock No.:
- 146-4799
- Mfr. Part No.:
- SDM1U100S1F-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.47
(exc. VAT)
€5.50
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 2,340 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.447 | €4.47 |
| 100 - 490 | €0.286 | €2.86 |
| 500 - 990 | €0.225 | €2.25 |
| 1000 - 1990 | €0.165 | €1.65 |
| 2000 + | €0.161 | €1.61 |
*price indicative
- RS Stock No.:
- 146-4799
- Mfr. Part No.:
- SDM1U100S1F-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SDM1U100S1F | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 770mV | |
| Peak Reverse Current Ir | 1mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.15mm | |
| Length | 2.8mm | |
| Width | 1.9mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SDM1U100S1F | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 770mV | ||
Peak Reverse Current Ir 1mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Height 1.15mm | ||
Length 2.8mm | ||
Width 1.9mm | ||
Standards/Approvals FBI | ||
Automotive Standard AEC-Q101 | ||
The SDM1U100S1F is a single rectifier packaged in SOD123F, offering low VF, low power loss and high efficiency.
Guard Ring Die Construction for Transient Protection
Low Power Loss, High Efficiency
Interlocking Clip Design for High Surge Current Capacity
Qualified to AEC-Q101 Standards
Lead-Free Finish, RoHS Compliant
Halogen and Antimony Free. Green Device
Related links
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin SOD-123F SDM1U100S1F-7
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin SOD-123F SDM2100S1F-7
- DiodesZetex 100 V 2 A Schottky Barrier Schottky 2-Pin SOD-123F SDM2100S1FQ-7
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123F BAT46WH,115
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin SOD-123F MBR230S1F-7
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-123F 1N5819HW1-7-F
- DiodesZetex 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46W-7-F
- Nexperia 20 V 2 A Diode Schottky 2-Pin SOD-123F PMEG2020EH,115
