ROHM 400 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM4STR
- RS Stock No.:
- 146-7924
- Mfr. Part No.:
- RR1VWM4STR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-7924
- Mfr. Part No.:
- RR1VWM4STR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | RR1VWM4S | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | 55°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Maximum Operating Temperature | 175°C | |
| Height | 950μm | |
| Length | 2.2mm | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series RR1VWM4S | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature 55°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Maximum Operating Temperature 175°C | ||
Height 950μm | ||
Length 2.2mm | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Low forward voltage
High current overload capacity
Small mold type (PMDE)
Related links
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM4STR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PDME
- ROHM 400 V 1 A Diode General Purpose 2-Pin TUMD2SM RRE02VTM4SFHTR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDU RR264MM-400TFTR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDU RR268MM-600TFTR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PDME RR1VWM4STFTR
- ROHM 400 V 1 A Rectifying Diode General Purpose 2-Pin SOD-123 RR264MM-400TR
- ROHM 600 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM6STR
