ROHM 600 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM6STR
- RS Stock No.:
- 150-2178
- Mfr. Part No.:
- RR1VWM6STR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 600 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€26.60
(exc. VAT)
€32.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 400 | €0.133 | €26.60 | - |
| 600 - 1000 | €0.121 | €24.20 | 9% |
| 1200 - 2200 | €0.111 | €22.20 | 16% |
| 2400 - 9800 | €0.102 | €20.40 | 23% |
| 10000 + | €0.095 | €19.00 | 28% |
*price indicative
- RS Stock No.:
- 150-2178
- Mfr. Part No.:
- RR1VWM6STR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | RR1VWM6S | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Length | 2.2mm | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series RR1VWM6S | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Length 2.2mm | ||
Width 1.3mm | ||
Automotive Standard No | ||
Low forward voltage
High current overload capacity
Small mold type (PMDE)
Related links
- ROHM 600 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM6STR
- ROHM 600 V 1 A Diode General Purpose 2-Pin PDME RR1VWM6STFTR
- ROHM 600 V 1 A Diode General Purpose 2-Pin SOD-123FL RR268MM-600TR
- ROHM 600 V 700 mA Diode General Purpose 2-Pin TUMD2SM RRE07VSM6STR
- ROHM 600 V 2 A Diode General Purpose 2-Pin SOD-128 RR2LAM6STR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM4STR
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-214BA
- Vishay 600 V 1 A Diode General Purpose 2-Pin SMP S1PJ-M3/84A
