ROHM 600 V 1 A Diode General Purpose 2-Pin SOD-123FL RR268MM-600TR
- RS Stock No.:
- 146-7926
- Mfr. Part No.:
- RR268MM-600TR
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€237.00
(exc. VAT)
€291.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.079 | €237.00 |
*price indicative
- RS Stock No.:
- 146-7926
- Mfr. Part No.:
- RR268MM-600TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | RR268MM-600 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 980mV | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | 55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 2.6mm | |
| Width | 1.6mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series RR268MM-600 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 980mV | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature 55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 2.6mm | ||
Width 1.6mm | ||
Height 800μm | ||
Automotive Standard No | ||
Small mold type (PMDE)
High reliability
Related links
- ROHM 600 V 1 A Diode General Purpose 2-Pin SOD-123FL RR268MM-600TR
- ROHM 600 V 2 A Diode General Purpose 2-Pin SOD-128 RR2LAM6STR
- ROHM 600 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM6STR
- ROHM 600 V 1 A Diode General Purpose 2-Pin PDME RR1VWM6STFTR
- ROHM 600 V 700 mA Diode General Purpose 2-Pin TUMD2SM RRE07VSM6STR
- onsemi 600 V 1 A Diode Rectifier Diode 2-Pin SOD-123FL ES1JFL
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- DiodesZetex 600 V 1 A Diode General Purpose 2-Pin SOD-123F SF1JWF-7
