DiodesZetex 600 V 1 A Diode General Purpose 2-Pin SOD-123F SF1JWF-7

Subtotal (1 reel of 3000 units)*

€453.00

(exc. VAT)

€558.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.151€453.00

*price indicative

RS Stock No.:
213-9275
Mfr. Part No.:
SF1JWF-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123F

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

SF1JWF

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1.7V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

35ns

Length

3.7mm

Height

1.15mm

Standards/Approvals

No

Width

1.9mm

Automotive Standard

No

The DiodeZetex SF1JWF series is a superfast rectifier and it is suited as a boost diode in power factor correction circuitry. It is used in flat panel display, switching power supplies/chargers, LED lighting and freewheeling diode.

Soft, super-fast switching capability for high efficiency

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy