Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030ETPX
- RS Stock No.:
- 151-3110
- Mfr. Part No.:
- PMEG6030ETPX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.58
(exc. VAT)
€13.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.423 | €10.58 |
| 250 - 600 | €0.32 | €8.00 |
| 625 - 1225 | €0.312 | €7.80 |
| 1250 - 2475 | €0.303 | €7.58 |
| 2500 + | €0.296 | €7.40 |
*price indicative
- RS Stock No.:
- 151-3110
- Mfr. Part No.:
- PMEG6030ETPX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 4.2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | PMEG6030ETP | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 150mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 530mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 12ns | |
| Height | 1.1mm | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 4.2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series PMEG6030ETP | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 150mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 530mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 12ns | ||
Height 1.1mm | ||
Length 4mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Automotive Standard AEC-Q101 | ||
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.
High-temperature 60 V, 3 A Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 3 A
Reverse voltage: VR ≤ 60 V
Low forward voltage
High power capability due to clip-bonding technology
Small and flat lead SMD plastic package
AEC-Q101 qualified
High temperature Tj ≤ 175 °C
Related links
- Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030ETPX
- Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030ELPX
- Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030EVPX
- Nexperia 100 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG10030ELPX
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-128 PMEG6020ETP,115
- Nexperia 60 V 3 A Diode Schottky 2-Pin SOD-128 PMEG6030EP,115
- Nexperia 60 V 6.3 A Diode Schottky 2-Pin SOD-128 PMEG6045ETPX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG6020AELPX
