Nexperia 100 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG10030ELPX
- RS Stock No.:
- 151-3019
- Mfr. Part No.:
- PMEG10030ELPX
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€606.00
(exc. VAT)
€744.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.202 | €606.00 |
*price indicative
- RS Stock No.:
- 151-3019
- Mfr. Part No.:
- PMEG10030ELPX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 4.2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | PMEG10030ELP | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1.5mA | |
| Maximum Forward Voltage Vf | 770mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 8ns | |
| Length | 4mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 4.2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series PMEG10030ELP | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1.5mA | ||
Maximum Forward Voltage Vf 770mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 8ns | ||
Length 4mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Automotive Standard AEC-Q101 | ||
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.
100 V, 3 A low leakage current Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.
Extremely low leakage current IR = 110 nA
Reverse voltage: VR ≤ 100 V
Average forward current: IF(AV) ≤ 3 A
High power capability due to clip-bonding technology
High temperature Tj ≤ 175 °C
Small and flat lead SMD plastic package
AEC-Q101 qualified
Related links
- Nexperia 100 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG10030ELPX
- Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030ELPX
- Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030EVPX
- Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030ETPX
- Nexperia 100 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG10020AELPX
- Nexperia 30 V 4.2 A Diode Schottky 2-Pin SOD-123 PMEG030V030EPDZ
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123 BAT46GWX
- ROHM 100 V 2 A Diode Schottky 2-Pin SOD-128
