Nexperia 60 V 1.41 A Diode Schottky 2-Pin SOD-123W PMEG6010ELRX
- RS Stock No.:
- 151-3129
- Mfr. Part No.:
- PMEG6010ELRX
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 250 more to save €19.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.15
(exc. VAT)
€5.10
(inc. VAT)
In Stock
- Plus 225 unit(s) shipping from 23 November 2026
- Plus 700 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.166 | €4.15 | - |
| 250 - 600 | €0.088 | €2.20 | €19.50 |
| 625 - 1225 | €0.085 | €2.13 | €50.63 |
| 1250 - 2475 | €0.084 | €2.10 | €102.50 |
| 2500 + | €0.082 | €2.05 | €210.00 |
*price indicative
- RS Stock No.:
- 151-3129
- Mfr. Part No.:
- PMEG6010ELRX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123W | |
| Maximum Continuous Forward Current If | 1.41A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 300μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 660mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 4.5ns | |
| Length | 2.8mm | |
| Height | 1.1mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123W | ||
Maximum Continuous Forward Current If 1.41A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 300μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 660mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 4.5ns | ||
Length 2.8mm | ||
Height 1.1mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.
60 V, 1 A low leakage current Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 1 A
Reverse voltage: VR ≤ 60 V
Extremely low leakage current
Low forward voltage
High power capability due to clip-bonding technology
Small and flat lead SMD plastic package
AEC-Q101 qualified
High temperature Tj ≤ 175 °C
Related links
- Nexperia 60 V 1.41 A Diode Schottky 2-Pin SOD-123W PMEG6010ELRX
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W PMEG6010ER,115
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-123W PMEG6020ETR,115
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020ELRX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020AELRX
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG6010ETR,115
- Nexperia 100 V 2.8 A Diode Schottky 2-Pin SOD-123W PMEG10020ELRX
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG4010ETR,115
